reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62692 :: HDMI Stereo / 5.1 Channel Audio Extractor 4K

Item-No.: DELOCK 62692
€42,40
Category of goods: 0


DELOCK 62692

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI-Stereo-5.1-Audio-Extractor
  • Interfaces
    • Connection entry
    • 1x HDMI socket
    • Connection discharge
    • 1x HDMI socket, 3.5-mm jack socket, S/PDIF
  • Measures
    • Length
    • 71 mm
    • Width
    • 61 mm
    • Height
    • 21 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
This adapter can be used to extract the audio signal from an HDMI transmission. While the image signal is displayed on a TV or monitor, the audio signal can be sent digital (S/PDIF) and analog (stereo) to other devices such as headphones or a surround receiver.

Specification
• Connector:
Input:
1 x HDMI A 19 pin female
1 x DC Power 5 V
Output:
1 x HDMI A 19 pin female
1 x 3.5 mm 3 pin Stereo jack female (Stereo Audio)
1 x TOSLINK (S/PDIF)
1 x RCA (S/PDIF)
• Switchable between stereo (2.0) and surround (5.1)
• Compatible with High Speed HDMI, 3D and HDCP 1.4
• Output with HDMI repeater function
• Resolution up to 3840 x 2160 @ 30 Hz (8-bit), 1920 x 1080 @ 60 Hz (12-bit)
• Video bandwidth up to 300 MHz / 3 Gb/s per channel, 9 Gb/s max.
• Supports all common 2.0 and 5.1 audio formats: LPCM, Dolby Digital, DTS Audio
• Supported sample rates: 16 / 20 / 24 bit, 32 / 44.1 / 48 / 88.2 / 96 / 176.4 / 192 kHz
(depending on the system and the connected devices)
• CEC and HDMI audio routed to the output (pass-through)
• Audio DAC CS4344, 24 bit / 192 kHz
• Robust metal housing
• Power consumption: max. 2.5 W
• Dimensions (LxWxH): 71 x 61 x 21 mm
• Length: power cable USB Type-A > DC ca. 50 cm

Power supply specification
• Wall power supply
• Input: AC 100 ~ 240 V / 50 ~ 60 Hz / 0.3 A
• Output: 5 V / 1 A
• Ground outside, plus inside
• Dimensions:
inside: ø ca. 2.1 mm
outside: ø ca. 5.5 mm
length: ca. 9 mm

System requirements
• A free HDMI A female port

Package content
• HDMI Audio Extractor
• Mounting brackets and screws
• USB power cable
• Power supply 5 V
• User manual



Manufacturer : DELOCK
Factory number : 62692
Package weight : 0.389 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI-Stereo-5.1-Audio-Extractor
  • Interfaces
    • Connection entry
    • 1x HDMI socket
    • Connection discharge
    • 1x HDMI socket, 3.5-mm jack socket, S/PDIF
  • Measures
    • Length
    • 71 mm
    • Width
    • 61 mm
    • Height
    • 21 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual