reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK ADV 60836 :: HDMI extractor

Item-No.: CLICK ADV 60836
€99,90
Category of goods: 0


CLICK ADV 60836

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI-Audio-Extractor
  • Interfaces
    • Connection entry
    • 1x HDMI socket
    • Connection discharge
    • 1x HDMI-Buchse, Toslink, Cinch (SPDIF), Klinke
  • Measures
    • Width
    • 124.7 mm
    • Height
    • 28.2 mm
    • Depth
    • 76.8 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

HDMI™ audio extractor
decouples the sound from the HDMI™ signal


How can you see images on your TV and hear the sound via your hi-fi system if the signal source has no separate audio output, just HDMI™? With the HDMI™ audio extractor – it decouples the audio signal from the HDMI™ stream and makes it available for the separate optical, digital-electrical and analogue transfer.

• Splits the HDMI™ stream into video and audio
• Digital audio output via TOSLINK or RCA
• Easy to switch to stereo audio
• Supports 3D and HDTV to Full HD (1080p)
• Suitable for Dolby TrueHD and DTS-HD
• Shielded body and 24-carat gold-plated contacts
Included with delivery: extractor, power adapter, user manual



Manufacturer : CLICKTRONIC
Factory number : 60836
Package weight : 0.495 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI-Audio-Extractor
  • Interfaces
    • Connection entry
    • 1x HDMI socket
    • Connection discharge
    • 1x HDMI-Buchse, Toslink, Cinch (SPDIF), Klinke
  • Measures
    • Width
    • 124.7 mm
    • Height
    • 28.2 mm
    • Depth
    • 76.8 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual