reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK ADV 60808 :: HDMI switcher, 4 x 1, with remote control

Item-No.: CLICK ADV 60808
€89,90
Category of goods: 0

CLICK ADV 60808

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI switch box
    • Design
    • Incl. remote control
  • Interfaces
    • Connection entry
    • 3+1 HDMI socket
    • Connection discharge
    • 1x HDMI socket

Clicktronic Home Cinema HDMI switch/converter

Not enough HDMI™ inputs on the TV?
As always — but no problem. Expand your system by adding four HDMI™ connections with the Full HD switch.
The supplied remote control ensures fast switching. In addition, the easily accessible front input makes it easy to connect cameras, laptops, camcorders and other mobile devices. Problem solved!

• Supports 3D and HDTV to Full HD (1080p)
• Easily accessible HDMI+ input on the front panel
• Integrated intelligent automatic switch-over to active inputs
• Active signal amplification allows distances of up to 20.0 m
• Remote control included in delivery
• Shielded metal case and 24-carat gold-plated contacts

• Supported colour spaces: 16/24-bit RGB/YUV, Deep Color, x.v.Color+
• Supported audio standards: Dolby Digital/Plus, Dolby TrueHD, DTS-HD Master Audio+, DVD-Audio, SA-CD
• Other supported standards: 3D, HDCP, CEC, Full HD (1080i/p), HD ready (720i/p), SDTV (480i/p)



Manufacturer : CLICKTRONIC
Factory number : 60808
Package weight : 0.745 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI switch box
    • Design
    • Incl. remote control
  • Interfaces
    • Connection entry
    • 3+1 HDMI socket
    • Connection discharge
    • 1x HDMI socket
Datasheet/manual