reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVS HDMI 52 :: HDMI extractor

Item-No.: AVS HDMI 52
€54,00
Category of goods: 0


AVS HDMI 52

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI-Stereo-Extractor
  • Interfaces
    • Connection entry
    • 1x HDMI socket
    • Connection discharge
    • 1 x HDMI socket, Toslink, 2 x cinch

The extractor can used to extract analogue and digital audio signals from the HDMI signal

• Compatible with HDMI, HDCO 1.2 and DVI 1.0
• Supports HDMI transfer rates of up to 192 KHz
• Supports optical data transmission rates of up to 48 KHz
• Supports a TMDS clock frequency of up to 225 MHz
• Supports a high audio transmission rate
• The input and output cable can transmit images with a resolution of 1080 p over a length of up to 10 m
• Low power consumption
• Supports built-in audio EDID switching of LPCM2 5.1/7.1 signals or bitstream
• Supports transmission of 3D signals



Manufacturer : GOOBAY
Factory number : 60267
Package weight : 0.187 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI-Stereo-Extractor
  • Interfaces
    • Connection entry
    • 1x HDMI socket
    • Connection discharge
    • 1 x HDMI socket, Toslink, 2 x cinch
Datasheet/manual