reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 60819 :: Automatic HDMI switch 3x1

Item-No.: GOOBAY 60819
€20,30
Category of goods: 0

GOOBAY 60819

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI switch box
  • Interfaces
    • Connection entry
    • 3x HDMI socket
    • Connection discharge
    • 1x HDMI socket

The AVS 47 can automatically switch between three HD signals, with the latest signal always having priority. The AVS 47 features a compact design and
high-quality enclosure.

For connecting up to 3 devices (DVD players, set top boxes etc.) to 1 TV, for example.

• Input: 3 x HDMI socket
• Output: 1x HDMI plug
• Compliant with the HDMI® high-speed standard
• - Supports HDTV up to 1080p resolution
• Processes the HDCP pass-through signal
• Supports DTS and Dolby Digital True HD



Manufacturer : GOOBAY
Factory number : 60819
Package weight : 0.167 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI switch box
  • Interfaces
    • Connection entry
    • 3x HDMI socket
    • Connection discharge
    • 1x HDMI socket