reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 60818 :: Automatic HDMI switch 2x1

Item-No.: GOOBAY 60818
€18,35
Category of goods: 0

GOOBAY 60818

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI switch box
  • Interfaces
    • Connection entry
    • 2x HDMI socket
    • Connection discharge
    • 1x HDMI socket

The AVS 46 can automatically switch between two HD signals, with the latest switching signal always having priority. The AVS 46 features a compact design and
high-quality enclosure.

For connecting up to 2 devices (DVD players, set top boxes etc.) to 1 TV, for example.

• Input: 2 x HDMI socket
• Output: 1x HDMI plug
• Compliant with the HDMI standard 1.3b
• Supports 3D
• - Supports HDTV up to 1080p resolution
• Processes the HDCP pass-through signal
• Supports DTS and Dolby Digital True HD



Manufacturer : GOOBAY
Factory number : 60818
Package weight : 0.149 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI switch box
  • Interfaces
    • Connection entry
    • 2x HDMI socket
    • Connection discharge
    • 1x HDMI socket
Datasheet/manual