reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 60816 :: HDMI video splitter 1/8

Item-No.: GOOBAY 60816
€119,00
Category of goods: 0

GOOBAY 60816

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI splitter
  • Interfaces
    • Connection entry
    • 1x HDMI socket
    • Connection discharge
    • 8x HDM socket
  • Measures
    • Width
    • 276 mm
    • Height
    • 24 mm
    • Depth
    • 156 mm

DIGITUS HDMI video splitter 1 input => 8 outputs

Transmission of multiple HDMI signals to 8 LCD/plasma TVs


The AVS 44-8 distributes the signal from an input source such as a DVD, game console or SAT receiver to a maximum of 8 devices (e.g. LCD/Plasma TV) at the same time.

The AVS 44-8 features a compact design and high-quality enclosure.
Picture and sound are transmitted in the same quality on all connected TVs.

• Input: 1x HDMI® socket
• Output: 8x HDMI® sockets
• Compliant with the HDMI® high-speed standard
• - Supports HDTV up to 1080p resolution
• Processes the HDCP pass-through signal
• Supports DTS and Dolby Digital True HD

Included with delivery:
- 1x AVS 44-8
- 1x user manual
- 1x 5 V DC power supply unit



Manufacturer : GOOBAY
Factory number : 60816
Package weight : 1.446 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI splitter
  • Interfaces
    • Connection entry
    • 1x HDMI socket
    • Connection discharge
    • 8x HDM socket
  • Measures
    • Width
    • 276 mm
    • Height
    • 24 mm
    • Depth
    • 156 mm
Datasheet/manual