reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 60815 :: HDMI video splitter 1 to 4

Item-No.: GOOBAY 60815
€61,20
Category of goods: 0

GOOBAY 60815

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI splitter
  • Interfaces
    • Connection entry
    • 1x HDMI socket
    • Connection discharge
    • 4x HDMI socket
  • Measures
    • Width
    • 150 mm
    • Height
    • 24 mm
    • Depth
    • 64 mm

HDTV up to 1080p (FullHD), supports 3D

The AVS 44-4 distributes the signal from an input source such as a DVD, game console or SAT receiver to a maximum of 4 devices (e.g. LCD/Plasma TV) at the same time. The AVS 44-4 features a compact design and high-quality enclosure. Picture and sound are transmitted in the same quality on all connected TVs.

• Input: 1x HDMI socket
• Output: 4x HDMI sockets
• Compliant with the HDMI standard 1.3b
• Supports 3D
• - Supports HDTV up to 1080p resolution
• Processes the HDCP pass-through signal
• Supports DTS and Dolby Digital True HD

Includes:
• 1x AVS 44-4
• 1x instruction manual
• 1x 5 V DC power supply unit



Manufacturer : GOOBAY
Factory number : 60815
Package weight : 0.452 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI splitter
  • Interfaces
    • Connection entry
    • 1x HDMI socket
    • Connection discharge
    • 4x HDMI socket
  • Measures
    • Width
    • 150 mm
    • Height
    • 24 mm
    • Depth
    • 64 mm
Datasheet/manual