reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 60813 :: HDMI switcher 5x1

Item-No.: GOOBAY 60813
€34,65
Category of goods: 0

GOOBAY 60813

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI switch box
    • Design
    • Incl. remote control
  • Interfaces
    • Connection entry
    • 5x HDMI socket
    • Connection discharge
    • 1x HDMI socket

HDMI switch with remote control

The AVS 43-5 can automatically switch between five HD signals, with the latest switching signal always having priority. The AVS 43-5 features a compact design and high-quality enclosure.

• Input: 5x HDMI® sockets
• Output: 1x HDMI® socket
• Compliant with the HDMI® high-speed standard
• - Supports HDTV up to 1080p resolution
• Processes the HDCP pass-through signal
• Supports DTS and Dolby Digital True HD



Manufacturer : GOOBAY
Factory number : 60813
Package weight : 0.473 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI switch box
    • Design
    • Incl. remote control
  • Interfaces
    • Connection entry
    • 5x HDMI socket
    • Connection discharge
    • 1x HDMI socket
Datasheet/manual