reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVS HDMI 25 SW :: 4-way HDMI switch, manual

Item-No.: AVS HDMI 25 SW
€16,65
Category of goods: 0

AVS HDMI 25 SW

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI switch box
    • Design
    • Manually
  • Interfaces
    • Connection entry
    • 4x HDMI socket
    • Connection discharge
    • 1x HDMI socket

Manual switch box for up to 4 audio/video sources to one output device. Manual switching on the front panel of the device.

• Inputs/outputs: HDMI sockets
• Inputs: 4
• Output: 1
• Colour: black
• HDMI 1.3c compatible
• Supports resolutions up to 1080p



Package weight : 0.302 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI switch box
    • Design
    • Manually
  • Interfaces
    • Connection entry
    • 4x HDMI socket
    • Connection discharge
    • 1x HDMI socket
Datasheet/manual