reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE PT-R-HD20 :: HDMI Repeater

Item-No.: PURE PT-R-HD20
€134,00
Category of goods: 0

PureTools - HDMI Signalverstärker

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • HDMI socket
    • Connection discharge
    • HDMI socket
    • Connection
    • HDMI-A / HDMI-A
  • General
    • Type
    • HDMI signal amplifier
  • Display
    • Resolution
    • 4K UHD
  • Electrical values
    • Operating voltage
    • 5 V
  • Measures
    • Width
    • 80 mm
    • Height
    • 18 mm
    • Depth
    • 55 mm
PT-R-HD20 PureLink´s HDMI repeater included in the PureTools series provides the most cost effective and advanced HDMI repeater solution on the market, by which the high definition video can be transmitted over a long distance without losing any quality. The signal amplification ensures an optimum transmission for different distances. The Auto EDID function prevents annoying manual EDID settings. Without any additional setup or programming the system can be used as a plug-and-play solition.

Features
• HDMI 2.0a compliant
• Supports HDMI with UltraHD / 4K@60, 4:4:4 chroma subsampling, 8bits
• Supports HDR, 4K2K@60, 4:2:0 chroma subsampling, 10bits
• Supports digital 7.1 audio transmission for DTS-HD Master Audio and Dolby TrueHD
• HDCP 2.2 compliant
• Supports CEC bypass
• Cascading HDMI 2.0 cables
• wall mountable
• Especially suitable for professional applications and installations



Manufacturer : PURELINK
Factory number : PT-R-HD20
Package weight : 0.171 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • HDMI socket
    • Connection discharge
    • HDMI socket
    • Connection
    • HDMI-A / HDMI-A
  • General
    • Type
    • HDMI signal amplifier
  • Display
    • Resolution
    • 4K UHD
  • Electrical values
    • Operating voltage
    • 5 V
  • Measures
    • Width
    • 80 mm
    • Height
    • 18 mm
    • Depth
    • 55 mm
Datasheet/manual