reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK AH0015 :: HDMI socket, 2-port

Item-No.: LOGILINK AH0015
€8,85
Category of goods: 0


LOGILINK AH0015

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI wall box
    • Design
    • 2x, supports HDMI High Speed with Ethernet
    • Material
    • Gold-plated contacts
  • Interfaces
    • Connection
    • Breakout cable

HDMI wall plate with 2 HDMI sockets

• Internal connection via a short HDMI cable with HDMI socket.
• Supports HDMI High Speed with Ethernet.
• Gold-plated contacts
• Shielded
• Colour: white



Manufacturer : LOGILINK
Factory number : AH0015
Package weight : 0.114 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI wall box
    • Design
    • 2x, supports HDMI High Speed with Ethernet
    • Material
    • Gold-plated contacts
  • Interfaces
    • Connection
    • Breakout cable
Datasheet/manual