reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK AH0014 :: HDMI socket, 1-port

Item-No.: LOGILINK AH0014
€4,45
Category of goods: 0


LOGILINK AH0014

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI wall box
    • Design
    • 1x, supports HDMI High Speed with Ethernet
    • Material
    • Gold-plated contacts
  • Interfaces
    • Connection
    • Breakout cable

HDMI wall plate with HDMI socket

• Internal connection via a short HDMI cable with HDMI socket.
• Supports HDMI High Speed with Ethernet.
• Gold-plated contacts
• Shielded
• Colour: white



Manufacturer : LOGILINK
Factory number : AH0014
Package weight : 0.082 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI wall box
    • Design
    • 1x, supports HDMI High Speed with Ethernet
    • Material
    • Gold-plated contacts
  • Interfaces
    • Connection
    • Breakout cable
Datasheet/manual