reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65494 :: HDMI Ethernet extender set TCP/IP

Item-No.: DELOCK 65494
€131,95
Category of goods: 0


DELOCK 65494

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI Ethernet Extender
  • Display
    • Resolution
    • 480i / 480p / 576i / 576p / 720p / 1080i / 1080p
  • Interfaces
    • Connection
    • 1 x HDMI,1 x RJ45
  • Electrical values
    • Operating voltage
    • 5 V
  • Measures
    • Length
    • 103 mm
    • Width
    • 84 mm
    • Height
    • 25 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC power plug Ø 5.5/2.1 mm

This Delock HDMI extender allows HDMI signals to be transmitted via a TCP/IP network. The transmitter and receiver can be connected using a network cable up to 100 m long. Alternatively, both devices can be connected via a switch. The distance between the HDMI source and the display device can then be up to 200 m.

Technical data
• Connections (transmitter and receiver):
1 x RJ45 socket
1+HDMI-A socket
1 x DC power supply unit 5 V
• Corresponds to the TCP/IP standard
• M-JPEG encoding/decoding up to 1080p/60 Hz
• Supported resolutions:
480i/480p/576i/576p/720p/1080i/1080p
• Supports EDID and HDCP
• Video bandwidth up to 165 MHz/1.65 Gb/s
• Power consumption: max. 2.5 W
• Dimensions: (LxWxH): approx. 103 x 84 x 25 mm

Power supply unit specification
• Plug-in power pack
• Input: AC 100 ~ 240 V/50 ~ 60 Hz/0.5 A
• Output: 5 V/2 A
• Earth outside, positive inside
• Dimensions:
Interior ø approx. 2.1 mm
Exterior: ø approx. 5.5 mm
Length: approx. 9 mm

System requirements
• One HDMI cable to the output device and to the receiver unit
• One Cat.5e or Cat.6 network cable

Package contents
• HDMI extender TCP/IP (transmitter)
• HDMI extender TCP/IP (receiver)
• 2 x power supply units
• User manual



Manufacturer : DELOCK
Factory number : 65494
Package weight : 0.635 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI Ethernet Extender
  • Display
    • Resolution
    • 480i / 480p / 576i / 576p / 720p / 1080i / 1080p
  • Interfaces
    • Connection
    • 1 x HDMI,1 x RJ45
  • Electrical values
    • Operating voltage
    • 5 V
  • Measures
    • Length
    • 103 mm
    • Width
    • 84 mm
    • Height
    • 25 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC power plug Ø 5.5/2.1 mm