reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WANDLER O-K :: Coax-opto converter, Toslink coupling/RCA coupling

Item-No.: WANDLER O-K
€15,35
Category of goods: 1 = discountable

WANDLER O-K

  • Product Description
  • Technical information
  • General
    • Type
    • Opto-coaxial converter
    • Technology
    • Optical transfer/optical fibre technology
  • Interfaces
    • Connection entry
    • Toslink socket
    • Connection discharge
    • RCA coupling (SPDIF)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

In: Toslink coupling, optical
Out: RCA coupling, digital

This device converts optical digital signals into electric digital signals. This allows you to connect a CD player with a digital/optical output to an amplifier with a digital coaxial RCA input with a high level of convenience. A high-quality Toslink module with a downstream pulse shaper is used as a cable driver.

Supplied with power supply unit



Manufacturer : GOOBAY
Package weight : 0.25 kg
RoHS : conform
Technical information
  • General
    • Type
    • Opto-coaxial converter
    • Technology
    • Optical transfer/optical fibre technology
  • Interfaces
    • Connection entry
    • Toslink socket
    • Connection discharge
    • RCA coupling (SPDIF)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual