reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WANDLER D-A :: Digital -> analogue converter

Item-No.: WANDLER D-A
€37,15
Category of goods: 1 = discountable

WANDLER D-A

  • Product Description
  • Technical information
  • General
    • Type
    • Digital/analogue converter
    • Technology
    • Optical transfer/optical fibre technology
  • Interfaces
    • Connection entry
    • Toslink/RCA coupling (SPDIF)
    • Connection discharge
    • Analogue cinch
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Digital-to-analogue audio converter including power supply unit

Ideal if your amplifier had no digital inputs or too few, available in an ultra-compact design

• Converts digital electronic signals (coaxial SPDIF or Toslink) into analogue signals
• Inputs: 1 x coaxial (SPDIF), 1 x Toslink
• Outputs: 2 x RCA output (R/L)
• Supports sampling rates of 32, 44.1, 48 and 96 KHz
• 24-bit S/PDIF incoming bitstream on the L/R channel
.
• Includes power supply unit and operating manual
• Housing dimensions: 5.1 x 2.6 x 4.1 cm



Package weight : 0.329 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital/analogue converter
    • Technology
    • Optical transfer/optical fibre technology
  • Interfaces
    • Connection entry
    • Toslink/RCA coupling (SPDIF)
    • Connection discharge
    • Analogue cinch
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual