reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL TOS 9 :: TOSLINK plug to 3.5-mm mini-plug, Ø=2.2 mm, 1 metres

Item-No.: LWL TOS 9
€1,55
Category of goods: 1 = discountable

LWL TOS 9

  • Product Description
  • Technical information
  • General
    • Type
    • Toslink cable
    • Assembly
    • Plug/plug
    • Technology
    • Optical transfer/optical fibre technology
  • Measures
    • Connection cable length
    • 1.0 m
    • Ø
    • 2.2 mm
  • Interfaces
    • Connection entry
    • Toslink plug
    • Connection discharge
    • Toslink mini plug 3.5 mm
    • Connection
    • Optical

For digitally connecting CD/DAT devices with the optical connection of a digital amplifier.
TOSLINK plug, 3.5-mm mini-plug,
Cable dia.: 2.2 mm,
Length: 1.0 m



Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toslink cable
    • Assembly
    • Plug/plug
    • Technology
    • Optical transfer/optical fibre technology
  • Measures
    • Connection cable length
    • 1.0 m
    • Ø
    • 2.2 mm
  • Interfaces
    • Connection entry
    • Toslink plug
    • Connection discharge
    • Toslink mini plug 3.5 mm
    • Connection
    • Optical
Datasheet/manual