reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL TOS 10 :: TOSLINK plug to 3.5-mm mini-plug, Ø=2.2 mm, 2 metres

Item-No.: LWL TOS 10
€1,80
Category of goods: 1

LWL TOS 10

  • Product Description
  • Technical information
  • General
    • Type
    • Toslink cable
    • Assembly
    • Plug/plug
    • Technology
    • Optical transfer/optical fibre technology
  • Measures
    • Connection cable length
    • 2.0 m
    • Ø
    • 2.2 mm
  • Interfaces
    • Connection entry
    • Toslink-Stecker
    • Connection discharge
    • Toslink-Mini-Stecker 3.5 mm
    • Connection
    • Optical

For digitally connecting CD/DAT devices with the optical connection of a digital amplifier.
TOSLINK plug to 3.5-mm mini-plug,
Cable dia.: 2.2 mm,
Length: 2.0 m



Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toslink cable
    • Assembly
    • Plug/plug
    • Technology
    • Optical transfer/optical fibre technology
  • Measures
    • Connection cable length
    • 2.0 m
    • Ø
    • 2.2 mm
  • Interfaces
    • Connection entry
    • Toslink-Stecker
    • Connection discharge
    • Toslink-Mini-Stecker 3.5 mm
    • Connection
    • Optical
Datasheet/manual