reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82901 :: Toslink standard plug/plug 3-m cable

Item-No.: DELOCK 82901
€9,50
Category of goods: 0


DELOCK 82901

  • Product Description
  • Technical information
  • General
    • Type
    • Toslink cable
    • Assembly
    • Plug/plug
    • Technology
    • Optical transfer/optical fibre technology
  • Measures
    • Connection cable length
    • 3.0 m
    • Ø
    • 7 mm
  • Interfaces
    • Connection entry
    • Toslink-Stecker
    • Connection discharge
    • Toslink-Stecker
    • Connection
    • Optical

Brief description
This high-quality Delock Toslink cable can be connected to a standard Toslink port and supports the optical transmission of audio signals. It is mainly used to connect DVD, Blu-ray players etc. or audio amplifiers for the digital transmission of signals. The cable is neatly finished with an elegant metal enclosure, gold-plated connectors and braided shield.

Technical data
• Connectors: Toslink standard plug > Toslink standard plug
• Gold-plated contacts, metal enclosure
• Braided shield
• Cable length: 3 m
• Cable diameter: approx. 7.0 mm
• Colour: charcoal

System requirements
• One free S/PDIF (Toslink standard) port

Package contents
• Toslink cable

Packaging
• Delock polythene bag



Manufacturer : DELOCK
Factory number : 82901
Package weight : 0.232 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toslink cable
    • Assembly
    • Plug/plug
    • Technology
    • Optical transfer/optical fibre technology
  • Measures
    • Connection cable length
    • 3.0 m
    • Ø
    • 7 mm
  • Interfaces
    • Connection entry
    • Toslink-Stecker
    • Connection discharge
    • Toslink-Stecker
    • Connection
    • Optical
Datasheet/manual