reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82875 :: Toslink plug>Toslink mini 3.5-mm plug 1 m

Item-No.: DELOCK 82875
€2,50
Category of goods: 0

DELOCK 82875

  • Product Description
  • Technical information
  • General
    • Type
    • Toslink cable
    • Assembly
    • Plug/plug
    • Technology
    • Optical transfer/optical fibre technology
  • Measures
    • Connection cable length
    • 1.0 m
    • Ø
    • 7 mm
  • Interfaces
    • Connection entry
    • Toslink-Stecker
    • Connection discharge
    • Toslink-Mini-Stecker 3.5 mm
    • Connection
    • Optical

Brief description
This Delock Toslink cable can be connected to a 3.5-mm Toslink mini or standard Toslink port and supports the optical transmission of audio signals. It is mainly used to connect DVD, Blu-ray players etc. or audio amplifiers for the digital transmission of signals.

Technical data
• Connectors: Toslink standard plug > Toslink mini plug
• Toslink mini 3.5 mm
• Gold-plated contacts
• Cable length: 1 m
• Cable diameter: approx. 2.2 mm
• Colour: black
• With protective caps

System requirements
• One free Toslink mini 3.5-mm port
• One free S/PDIF (Toslink standard) port

Package contents
• Toslink cable

Packaging
• Delock polythene bag



Manufacturer : DELOCK
Factory number : 82875
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toslink cable
    • Assembly
    • Plug/plug
    • Technology
    • Optical transfer/optical fibre technology
  • Measures
    • Connection cable length
    • 1.0 m
    • Ø
    • 7 mm
  • Interfaces
    • Connection entry
    • Toslink-Stecker
    • Connection discharge
    • Toslink-Mini-Stecker 3.5 mm
    • Connection
    • Optical
Datasheet/manual