reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62724 :: Analogue > digital audio converter

Item-No.: DELOCK 62724
€24,95
Category of goods: 0


DELOCK 62724

  • Product Description
  • Technical information
  • General
    • Type
    • Digital Audio-Konverter
    • Assembly
    • External
  • Interfaces
    • Connection entry
    • Cinch analog, 1x 3.5mm Klinke
    • Connection discharge
    • Toslink / Cinchkupplun (SPDIF)
  • Electrical values
    • Operating voltage
    • 6 Volt USB V

The Delock audio converter converts an analogue stereo audio signal into a digital signal. Two cinch cables can be connected to the input of the device in order to feed in an analogue source signal, e.g. from a record player. The signal can be transferred from the output either optically via TOSLINK connection or via coaxial connection.

Specifications
  • Connections:
    Input:
    2 x cinch socket (red, white)
    1 x 3.5-mm 3-pin jack socket
    Output:
    1 x TOSLINK socket S/PDIF
    1 x coaxial socket S/PDIF
    1 x USB type micro-B socket (5 V power supply)

  • Supports various audio rates, e.g. 32, 44.1, 48 and 96 KHz

  • Bit rate 24 bit

  • 1x LED for power

  • Power consumption: max. 250 mA

  • Dimensions (LxWxH): approx. 63 x 45 x 20 mm


System requirements
  • Analogue audio signal

  • Connection cable


Package contents
  • Analogue > digital converter

  • USB type micro-B to type A cable, length approx. 80 cm

  • Instruction manual




Manufacturer : DELOCK
Factory number : 92724
Package weight : 0.153 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital Audio-Konverter
    • Assembly
    • External
  • Interfaces
    • Connection entry
    • Cinch analog, 1x 3.5mm Klinke
    • Connection discharge
    • Toslink / Cinchkupplun (SPDIF)
  • Electrical values
    • Operating voltage
    • 6 Volt USB V
Datasheet/manual