reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62722 :: Digital > analogue audio converter


DELOCK 62722

  • Product Description
  • Technical information
  • General
    • Type
    • Digital Audio-Konverter
    • Assembly
    • External
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • Toslink / Cinchkupplun (SPDIF)
    • Connection discharge
    • Cinch analog, 1x 3.5mm Klinke
  • Measures
    • Width
    • 63 mm
    • Height
    • 21 mm
    • Depth
    • 41 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The Delock audio converter converts a digital audio signal into an analogue stereo signal. For example, a digital DVD or Blu-Ray player can be connected to the input of the device and the signal can be fed in either optically via TOSLINK or via coaxial connection. At the output of the device, the audio signal is sent to the analogue device via cinch or jack.

Specifications
  • Connections:
    Input:
    1 x TOSLINK socket S/PDIF
    1 x coaxial socket S/PDIF
    Output:
    2 x cinch socket (red, white)
    1 x 3.5-mm 3-pin jack socket
    1 x DC 5 V power connector

  • Supports various audio rates, e.g. 32, 44.1, 48 and 96 KHz

  • Bit rate 24 bit

  • 1x LED for power

  • Power consumption: max. 250 mA

  • Dimensions (LxWxH): approx. 63 x 41 x 21 mm


System requirements
  • Digital audio signal

  • Connection cable


Package contents
  • Digital > analogue converter

  • Power supply unit

  • Instruction manual




Manufacturer : DELOCK
Factory number : 62722
Package weight : 0.179 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital Audio-Konverter
    • Assembly
    • External
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • Toslink / Cinchkupplun (SPDIF)
    • Connection discharge
    • Cinch analog, 1x 3.5mm Klinke
  • Measures
    • Width
    • 63 mm
    • Height
    • 21 mm
    • Depth
    • 41 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual