reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70365 :: Clicktronic Casual opto-cable set 0.5 m

Item-No.: CLICK CAS 70365
€14,90
Category of goods: 1


CLICK C Toslink/Toslink (opt.Audio) 0050

  • Product Description
  • Technical information
  • General
    • Type
    • Home Cinema cable
    • Assembly
    • Plug/plug
    • Technology
    • Optical transfer/optical fibre technology
  • Measures
    • Connection cable length
    • 0.5 m
  • Specials
    • Specification
    • Optical cable set
  • Interfaces
    • Connection entry
    • Toslink-Stecker
    • Connection discharge
    • Toslink Stecker inkl. 3.5 mm Adapter
    • Connection
    • Optical

Clicktronic® opto-cable set – optical digital cable for audio data including 3.5-mm adapter

The optodigital audio connection with high light output and data transfer rate. The 3x extruded connector clicks into place easily, is tight and reliable. The result is clear surround sound and an audio experience just as it should be. It can be used especially conveniently with many mobile devices, notebooks and games consoles thanks to the accompanying 3.5-mm adapter.

• Fibre-optic cable with very high light efficiency
• Custom-fit PVC/ABS connector

• Length: 0.5 m

3.5-mm adapter included in delivery



Manufacturer : CLICKTRONIC
Factory number : 70365
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Home Cinema cable
    • Assembly
    • Plug/plug
    • Technology
    • Optical transfer/optical fibre technology
  • Measures
    • Connection cable length
    • 0.5 m
  • Specials
    • Specification
    • Optical cable set
  • Interfaces
    • Connection entry
    • Toslink-Stecker
    • Connection discharge
    • Toslink Stecker inkl. 3.5 mm Adapter
    • Connection
    • Optical
Datasheet/manual