reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DVD-KIT 3 :: DVD adapter set for connecting DVD players to TVs

Item-No.: DVD-KIT 3
€6,05
Category of goods: 1


DVD-KIT 3

  • Product Description
  • Technical information
  • General
    • Type
    • DVD adapter set
    • Design
    • DVD player to TV
    • Assembly
    • Contents: 4 pieces
  • Measures
    • Cable length
    • 1.5 m

DVD adapter set for connecting
DVD players to TVs
4-piece set contains:
1 x SVHS/VHS cable 2.0 m, individually shielded
with 4-pin mini DIN plugs (gold-plated).
1 x cable 1.5 m, with 3x RCA plugs to
3 x RCA plug (gold-plated).
1 x optical fibre cable 1.5 m, with TOSLINK
plugs 5.0 mm
1 x adapter Scart plug with 3x RCA sockets,
4-pin mini-DIN socket and
IN/OUT switch.



Package weight : 0.324 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVD adapter set
    • Design
    • DVD player to TV
    • Assembly
    • Contents: 4 pieces
  • Measures
    • Cable length
    • 1.5 m
Datasheet/manual