reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DVD-KIT 2 :: DVD adapter set for connecting PC to TV

Item-No.: DVD-KIT 2
€7,55
Category of goods: 1

DVD-KIT 2

  • Product Description
  • Technical information
  • General
    • Type
    • DVD adapter set
    • Design
    • PC to TV
    • Assembly
    • Contents: 3 pieces
  • Measures
    • Length
    • 5.0 mm

DVD adapter set for connecting PC to TV
3-piece set contains:
1 x SVHS/VHS cable 5.0 m, individually shielded
with 4-pin mini DIN plugs (gold-plated).
1 x cable 5.0 m, with 2 x RCA plugs to
3.5 mm stereo jack plug.
1 x adapter Scart plug with 3x RCA sockets,
4-pin mini-DIN socket and
IN/OUT switch.



Package weight : 0.269 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVD adapter set
    • Design
    • PC to TV
    • Assembly
    • Contents: 3 pieces
  • Measures
    • Length
    • 5.0 mm
Datasheet/manual