reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70361 :: Clicktronic Casual SCART lead, 1.5 m

Item-No.: CLICK CAS 70361
€24,90
Category of goods: 1


CLICK C Scart/Scart 0150

  • Product Description
  • Technical information
  • General
    • Type
    • Scart cable
    • Design
    • 24-carat gold-plated
    • Assembly
    • Plug/plug
    • Pole number
    • 21
  • Specials
    • Specification
    • Copper conductor and double shielding
    • Warranty
    • 10 year(s)
  • Interfaces
    • Connection
    • 21-pin SCART <> 21-pin SCART
  • Measures
    • Cable length
    • 1.5 m

Clicktronic® SCART lead – fully wired RGB connecting cable

Powerful, clear and in impressive quality – dive into your TV programme, DVD or console game. This fully wired SCART lead has fascinating precision, colour fidelity and image resolution. Thanks to multiple shielding, pure materials and precise workmanship, it connects your analogue devices to your television. As is fitting for a sophisticated system. In this way, you can be sure that your experience is as it was intended to be.

• Fully wired RGB connector
• Defined 75 ohm surge impedance
• Pure copper conductors and double shielding for clear signal quality
• 24-carat gold-plated contacts for minimum transfer resistance

• Length: 1.50 m



Manufacturer : CLICKTRONIC
Factory number : 70361
Package weight : 0.464 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scart cable
    • Design
    • 24-carat gold-plated
    • Assembly
    • Plug/plug
    • Pole number
    • 21
  • Specials
    • Specification
    • Copper conductor and double shielding
    • Warranty
    • 10 year(s)
  • Interfaces
    • Connection
    • 21-pin SCART <> 21-pin SCART
  • Measures
    • Cable length
    • 1.5 m
Datasheet/manual