reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 315-30 ISO :: SCART cable, 2x 21-pin SCART plug, 3.0-metres, insulated

Item-No.: AK 315-30 ISO
€3,50
Category of goods: 1

AK 315-30 ISO

  • Product Description
  • Technical information
  • General
    • Type
    • Scart cable
    • Design
    • Fully isolated
    • Assembly
    • Plug/plug
    • Pole number
    • 21
  • Interfaces
    • Connection
    • 21-pin SCART <> 21-pin SCART
  • Measures
    • Length
    • 3.0 mm

Fully insulated
SCART cable
2 x 21-pole
SCART plug
Length: 3 m



Package weight : 0.466 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scart cable
    • Design
    • Fully isolated
    • Assembly
    • Plug/plug
    • Pole number
    • 21
  • Interfaces
    • Connection
    • 21-pin SCART <> 21-pin SCART
  • Measures
    • Length
    • 3.0 mm
Datasheet/manual