reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 11884235 :: ROLINE GOLD RCA cable, plug/jack, white, 2.5 m

Item-No.: ROLINE 11884235
€9,95
Category of goods: 0


ROLINE 11884235

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/coupling (marking: white)
    • Colour
    • Black/gold
    • Design
    • Nylon reinforced
  • Specials
    • Specification
    • RCA connection cable
  • Interfaces
    • plug construction A
    • 1x RCA plug
    • plug construction B
    • 1x RCA connector
  • Measures
    • Connection cable length
    • 2.50 m

ROLINE GOLD RCA connection cable, simplex, plug/jack

• Gold-plated plugs
• Marking ring: WHITE
• Design: plug/jack
• Nylon-reinforced cable coating material for improved stability
• Colour: black/gold



Manufacturer : ROLINE
Factory number : 11.88.4235
Package weight : 0.151 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/coupling (marking: white)
    • Colour
    • Black/gold
    • Design
    • Nylon reinforced
  • Specials
    • Specification
    • RCA connection cable
  • Interfaces
    • plug construction A
    • 1x RCA plug
    • plug construction B
    • 1x RCA connector
  • Measures
    • Connection cable length
    • 2.50 m
Datasheet/manual