reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 11884233 :: ROLINE GOLD RCA cable, plug/plug, yellow, 2.5 m

Item-No.: ROLINE 11884233
Cable length:

€9,95




ROLINE 11884233

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/plug (marking: yellow)
    • Colour
    • Black/gold
    • Design
    • Nylon reinforced
  • Specials
    • Specification
    • RCA connection cable
  • Interfaces
    • plug construction A
    • 1x RCA plug
    • plug construction B
    • 1x RCA plug
  • Measures
    • Cable length
    • 2.50 m

ROLINE GOLD RCA connection cable, simplex, plug/plug

• Gold-plated plugs
• Marking ring: YELLOW
• Design: plug/plug
• Nylon-reinforced cable coating material for improved stability
• Colour: black/yellow



Manufacturer : ROLINE
Factory number : 11.88.4233
Package weight : 0.151 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/plug (marking: yellow)
    • Colour
    • Black/gold
    • Design
    • Nylon reinforced
  • Specials
    • Specification
    • RCA connection cable
  • Interfaces
    • plug construction A
    • 1x RCA plug
    • plug construction B
    • 1x RCA plug
  • Measures
    • Cable length
    • 2.50 m
Datasheet/manual