reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HT 40-1000 :: 2 x RCA plug > 2 x RCA plug 10.00 m



HT 40-1000

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Specials
    • Specification
    • RCA connection cable
  • Interfaces
    • plug construction A
    • 2x RCA plug
    • plug construction B
    • 2x RCA plug
  • Measures
    • Connection cable length
    • 10.00 m

Home theatre RCA cable

• Audio left/right
• Gold-plated contact surfaces
• For optimal signal transfer
• Solid metal connector housing
• Length: 10.0 m



Package weight : 0.776 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Specials
    • Specification
    • RCA connection cable
  • Interfaces
    • plug construction A
    • 2x RCA plug
    • plug construction B
    • 2x RCA plug
  • Measures
    • Connection cable length
    • 10.00 m
Datasheet/manual