reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70493 :: Clicktronic Casual MP3 Y adapter

Item-No.: CLICK CAS 70493
€9,90
Category of goods: 1 = discountable

CLICK C ADAP 3,5mm Ku/2x Cinch 0010

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Coupling/plug
    • Colour
    • Blue
    • Material
    • Highly elastic PVC
  • Specials
    • Specification
    • MP3 Y adapter
  • Interfaces
    • plug construction A
    • 1x 3.5 mm jack connector
    • plug construction B
    • 2x RCA plug
  • Measures
    • Cable length
    • 0.10 m
    • Ø
    • 3.9 mm

Clicktronic® MP3 Y adapter

• 3.5-mm jack coupling/2x RCA connectors
• 0.1-m adapter of 3.5-mm jack to stereo audio

Many MP3 players, smartphones, laptops and iPads can be connected to the hi-fi system or mini loudspeaker with the RCA-jack coupling. Thanks to multiple signal shielding, pure materials and precise workmanship, the emphatic sound of the stereo audio connection is made in no time at all.

• Y-RCA connector for connecting to hi-fi systems/amplifiers
• Pure copper conductors and double shielding for clear signal quality
• 24-carat gold-plated contacts for minimum transfer resistance



Manufacturer : CLICKTRONIC
Factory number : 70493
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Coupling/plug
    • Colour
    • Blue
    • Material
    • Highly elastic PVC
  • Specials
    • Specification
    • MP3 Y adapter
  • Interfaces
    • plug construction A
    • 1x 3.5 mm jack connector
    • plug construction B
    • 2x RCA plug
  • Measures
    • Cable length
    • 0.10 m
    • Ø
    • 3.9 mm
Datasheet/manual