reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVK 180 :: 2x RCA plug to 2x RCA plug, 0.5 m

Item-No.: AVK 180
Cable length:

€0,50
Category of goods: 1

AVK 180

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Specials
    • Specification
    • RCA connection cable
  • Interfaces
    • plug construction A
    • 2x RCA plug
    • plug construction B
    • 2x RCA plug
  • Measures
    • Cable length
    • 0.50 m

Audio/video cable

• 2x RCA plug to 2x RCA plug.
• Length: 0.50 m



Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Specials
    • Specification
    • RCA connection cable
  • Interfaces
    • plug construction A
    • 2x RCA plug
    • plug construction B
    • 2x RCA plug
  • Measures
    • Cable length
    • 0.50 m
Datasheet/manual