reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVK 132-1000 :: 2x HQ RCA/RCA plug, 10 m

Item-No.: AVK 132-1000
€5,40
Category of goods: 1


AVK 132-1000

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Specials
    • Specification
    • RCA connection cable
  • Interfaces
    • plug construction A
    • 2x RCA plug
    • plug construction B
    • 2x RCA plug
  • Measures
    • Connection cable length
    • 10.00 m

Audio/video cable/2x RCA plug > 2x RCA plug

• Black cable
• High-quality OFC cable
• Coaxial cable construction
• Gold-plated contacts
• Interior conductor: Copper
• Shielding: double shielded
• Length: 10 m



Package weight : 0.753 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Specials
    • Specification
    • RCA connection cable
  • Interfaces
    • plug construction A
    • 2x RCA plug
    • plug construction B
    • 2x RCA plug
  • Measures
    • Connection cable length
    • 10.00 m
Datasheet/manual