reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVK 126 :: 2x RCA plug to 2x RCA connector, 2.5 m

Item-No.: AVK 126
€0,75
Category of goods: 1


AVK 126

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/coupling
    • Colour
    • Black
  • Specials
    • Specification
    • RCA connection cable
  • Interfaces
    • plug construction A
    • 2x RCA plug
    • plug construction B
    • 2x RCA connector
  • Measures
    • Connection cable length
    • 2.50 m

Audio/video cable
2x RCA plug to
2x RCA connector.
Length: 2.5m



Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/coupling
    • Colour
    • Black
  • Specials
    • Specification
    • RCA connection cable
  • Interfaces
    • plug construction A
    • 2x RCA plug
    • plug construction B
    • 2x RCA connector
  • Measures
    • Connection cable length
    • 2.50 m
Datasheet/manual