reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVK 109 :: RCA coupling to 2x RCA plug, 1.5 m

Item-No.: AVK 109
Cable length:

€0,55
Category of goods: 1 = discountable

AVK 109

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Coupling/plug
    • Colour
    • Black
  • Specials
    • Specification
    • RCA connection cable
  • Interfaces
    • plug construction A
    • 1x RCA connector
    • plug construction B
    • 2x RCA plug
  • Measures
    • Cable length
    • 1.50 m

Audio/video cable
1x RCA coupling
to 2x RCA plug.
Length: 1.5m



Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Coupling/plug
    • Colour
    • Black
  • Specials
    • Specification
    • RCA connection cable
  • Interfaces
    • plug construction A
    • 1x RCA connector
    • plug construction B
    • 2x RCA plug
  • Measures
    • Cable length
    • 1.50 m
Datasheet/manual