reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 11884279 :: ROLINE GOLD cable, 3.5 mm, 2 x RCA, plug/plug, 10 m


ROLINE 11884279

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/plug
    • Colour
    • Black/gold
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 2x RCA plug
  • Measures
    • Connection cable length
    • 10.00 m
  • Specials
    • Specification
    • Nylon reinforced

ROLINE GOLD audio connection cable for 3.5-mm stereo — 2 x cinch (RCA)

• Design: plug/plug
• RCA plug marking: Red/white
• Nylon-reinforced cable coating material for improved stability
• Colour: black/gold



Manufacturer : ROLINE
Factory number : 11.88.4279
Package weight : 0.544 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/plug
    • Colour
    • Black/gold
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 2x RCA plug
  • Measures
    • Connection cable length
    • 10.00 m
  • Specials
    • Specification
    • Nylon reinforced
Datasheet/manual