reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 11884213 :: ROLINE GOLD 3.5-mm adapter cable, 1 x plug, 2 x jack, 15 cm

Item-No.: ROLINE 11884213
€10,50
Category of goods: 0


ROLINE 11884213

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack adapter cable
    • Assembly
    • Plug/coupling
    • Colour
    • Black/gold
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 2x 3.5 mm stereo jack connector
  • Specials
    • Specification
    • Nylon reinforced

• For use in multimedia environments
• Adapter cable for connecting a 3.5-mm stereo jack plug to 2 x 3.5-mm stereo jacks (audio distribution)



Manufacturer : ROLINE
Factory number : 11.88.4213
Package weight : 0.097 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack adapter cable
    • Assembly
    • Plug/coupling
    • Colour
    • Black/gold
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 2x 3.5 mm stereo jack connector
  • Specials
    • Specification
    • Nylon reinforced
Datasheet/manual