reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK-MK329 :: 3,5 mm, Jack, plug / socket, 20,00 m

Item-No.: MK-MK329
€11,85
Category of goods: 0

MK-MK329

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/coupling
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack connector
  • Measures
    • Connection cable length
    • 20.00 m
  • Specials
    • Specification
    • Metal plug, premium cable
deleyCON audio cable - 3,5mm jack to 3,5mm socket, black
• Jack extension including flexible premium cable
• 3,5mm jack to 3,5mm socket
• Gold plated pins
• Custom made plugs for a perfect connection of audio components



Manufacturer : DELEYCON
Factory number : MK-MK329
Package weight : 0.443 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/coupling
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack connector
  • Measures
    • Connection cable length
    • 20.00 m
  • Specials
    • Specification
    • Metal plug, premium cable
Datasheet/manual