reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK-MK151 :: Audio Y-adapter - 3.5 mm plug to 2 x 3.5 mm socket

Item-No.: MK-MK151
€5,10
Category of goods: 0


MK-MK151

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack adapter cable
    • Assembly
    • Plug/coupling
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 2x 3.5 mm stereo jack connector

deleyCON audio y-adapter - 3.5 mm plug to 2 x 3.5 mm socket black
• Metal plug including flexible premium cable
• 3.5 mm jack plug to 2 x 3.5 mm jack socket
• Gold-plated plug contacts
• Exactly-tailored plug for a perfect combination of audio components



Manufacturer : DELEYCON
Factory number : MK-MK151
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack adapter cable
    • Assembly
    • Plug/coupling
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 2x 3.5 mm stereo jack connector
Datasheet/manual