reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GC M0064 :: 3.5-mm angled jack <-> 2x RCA plugs, 1.5 m

Item-No.: GC M0064
€3,05
Category of goods: 0

GC M0064

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/plug
    • Colour
    • Blue
  • Interfaces
    • Connection entry
    • 3.5-mm stereo jack, angled
    • Connection discharge
    • 2x RCA plug
  • Measures
    • Connection cable length
    • 1.50 m
  • Specials
    • Specification
    • Solid metal plug

Audio cable, 3.5-mm angled jack plug <-> 2x RCA plugs
  • Solid metal housing

  • Gold-plated contacts

  • Dark blue

  • Length: 1.5 m




Manufacturer : GOOD CONNECTIONS
Factory number : GC-M0064
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/plug
    • Colour
    • Blue
  • Interfaces
    • Connection entry
    • 3.5-mm stereo jack, angled
    • Connection discharge
    • 2x RCA plug
  • Measures
    • Connection cable length
    • 1.50 m
  • Specials
    • Specification
    • Solid metal plug
Datasheet/manual