reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84794 :: Cable Audio Stereo Jack 3.5 mm male / female iPhone 4 pin 1 m pu

Item-No.: DELOCK 84794
€2,55
Category of goods: 0

DELOCK 84794

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Klinkenkabel
    • Assembly
    • Plug/coupling
    • Colour
    • violet
  • Interfaces
    • Connection entry
    • 3.5-mm, 4-pin jack plug
    • Connection discharge
    • 3.5-mm, 4-pin extension jack
  • Measures
    • Connection cable length
    • 1.00 m
  • Specials
    • Specification
    • Textile cover
This stereo jack cable by Delock is due to is 4 pin connector, compatible to iPhone, iPad and iPod. It enables the extension of your 3.5 mm stereo jack connection. Thus you can use this cable for connection of your headset to your mobile device. Furthermore it supports the microphone function of your iPhone headset.
Specification
• Connector: 4 pin Stereo jack male 3.5 mm > 4 pin Stereo jack female 3.5 mm
• Compatible to iPhone, iPad, iPod
• Supports microphone function of iPhone headsets
• Cable gauge: 24 AWG
• Cable length: ca. 1 m
• Gold-plated connector
• Colour:
Cable: purple
Connector: black
System requirements
• Ein freier 3,5 mm Klinkenanschluss
Package content
• Klinkenkabel
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 84794
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Klinkenkabel
    • Assembly
    • Plug/coupling
    • Colour
    • violet
  • Interfaces
    • Connection entry
    • 3.5-mm, 4-pin jack plug
    • Connection discharge
    • 3.5-mm, 4-pin extension jack
  • Measures
    • Connection cable length
    • 1.00 m
  • Specials
    • Specification
    • Textile cover
Datasheet/manual