reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84759 :: Cable 3.5 mm 4 pin male > male 3.0 m purple

Item-No.: DELOCK 84759
€3,85
Category of goods: 0


DELOCK 84759

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/plug
    • Colour
    • violet
  • Interfaces
    • Connection entry
    • 3.5-mm, 4-pin jack plug
    • Connection discharge
    • 3.5-mm, 4-pin jack plug
  • Measures
    • Connection cable length
    • 3.00 m
  • Specials
    • Specification
    • Textile cover
This stereo jack cable from Delock with 4 pin male connector is compatible to iPhone, iPad and iPod. It enables the connection of a mobile device to e.g. a stereo system or car radio. Optically it convinces with its fine textile shielding and with its gold-plated connector.

Specification
• Connector: 3.5 mm 4 pin Stereo jack male > 3.5 mm 4 pin Stereo jack male
• Cable gauge: 24 AWG
• Connector gold-plated
• Cable with textile shielding
• Colour: purple
• Length: ca. 3.0 m



Manufacturer : DELOCK
Factory number : 84759
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/plug
    • Colour
    • violet
  • Interfaces
    • Connection entry
    • 3.5-mm, 4-pin jack plug
    • Connection discharge
    • 3.5-mm, 4-pin jack plug
  • Measures
    • Connection cable length
    • 3.00 m
  • Specials
    • Specification
    • Textile cover
Datasheet/manual