reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAB 43885 :: Notebook/headset adapter

Item-No.: CAB 43885
€10,50
Category of goods: 0


CAB 43885

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack adapter cable
    • Assembly
    • Plug/coupling
    • Colour
    • Black/grey
  • Interfaces
    • Connection entry
    • 2x 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack connector
  • Measures
    • Connection cable length
    • 0.50 m
  • Specials
    • Specification
    • Nylon reinforced

For using smartphone headsets on a PC/laptop

The use of your smartphone/tablet headset on classic laptops and PCs is normally limited to a certain extent. Whilst listening to music via the usually green-coloured audio bush is simple, things quickly get difficult when you want to use Skype and similar software because the pink-coloured bush remains empty. The notebook headset adapter solves this problem in a simple way by splitting the headset's 4-pin RCA contacts between two 3-pin contacts. That does the trick!

  • Especially flexible cable with a textile sheath and metal connectors

  • Stereo audio adapter with 3.5-mm RCA bush and 2 x 3.5-mm jack plug

  • Connects smartphone headsets with the bushes on classic notebooks/PCs (green/pink)

  • 0.5 m cable length for adequate reach




Manufacturer : CABSTONE
Factory number : 43885
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack adapter cable
    • Assembly
    • Plug/coupling
    • Colour
    • Black/grey
  • Interfaces
    • Connection entry
    • 2x 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack connector
  • Measures
    • Connection cable length
    • 0.50 m
  • Specials
    • Specification
    • Nylon reinforced
Datasheet/manual