reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAB 43867 :: Audio adapter cable, 2x RCA <-> jack 3.5 mm

Item-No.: CAB 43867
€13,35
Category of goods: 0

CAB 43867

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/plug
    • Colour
    • Black/grey
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 2x RCA plug
  • Measures
    • Connection cable length
    • 1.50 m
  • Specials
    • Specification
    • Nylon reinforced

3.5 mm to RCA stereo cable for hi-fi connections

The RCA/jack connector is ideal for connecting many tablets, smartphones and MP3 players to hi-fi and loudspeaker systems. The stereo audio connection hooks up in a matter of seconds thanks to an excellent finish and lets you enjoy your favourite portable music in the living room.

  • Especially flexible cable with a textile sheath and metal connectors

  • Y-RCA adapter for connecting to hi-fi systems

  • Gold-plated contacts for minimal transmission resistance; compatible with many tablets, smartphones, personal stereos, hi-fi systems, etc.

  • 1.5 m cable length for adequate reach




Manufacturer : CABSTONE
Factory number : 43867
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/plug
    • Colour
    • Black/grey
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 2x RCA plug
  • Measures
    • Connection cable length
    • 1.50 m
  • Specials
    • Specification
    • Nylon reinforced
Datasheet/manual