reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVK 213 :: 3.5-mm stereo jack plug to 2x RCA plug/connector

Item-No.: AVK 213
€1,00
Category of goods: 1


AVK 213

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jacks/RCA cable
    • Assembly
    • Plug/plug - coupling
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 2x RCA plug/connector
  • Measures
    • connection cable
    • 1.50 connection cable

Audio/video cable
3.5 mm stereo jack
plug to 2x
RCA plugs/
connector.
Length: 1.5m



Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jacks/RCA cable
    • Assembly
    • Plug/plug - coupling
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 2x RCA plug/connector
  • Measures
    • connection cable
    • 1.50 connection cable
Datasheet/manual