reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVK 119Q-50 :: 3.5 mm stereo plug to plug/5 m

Item-No.: AVK 119Q-50
€1,55
Category of goods: 1


AVK 119Q-50

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack plug
  • Measures
    • connection cable
    • 5.00 connection cable

Audio-video cable with 2x 3.5 mm stereo jack plugs

• Round cable with improved shielding, 28 wires
• 100% copper
• Length: 5.0m



Package weight : 0.138 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack plug
  • Measures
    • connection cable
    • 5.00 connection cable
Datasheet/manual