reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 11885507 :: ROLINE GOLD HDMI cable + Ethernet, rotating, 2 m

Item-No.: ROLINE 11885507
€17,50
Category of goods: 0

ROLINE 11885507

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts, metal housing
    • Colour
    • Black/gold
    • Design
    • Nylon case, 1x 360° and 180° rotatable
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 2.00 m

High-quality HDMI connection cable for error-free transmission of digital HDTV signals at data rates of up to 340 MHz. The double shielding (foil and braid) optimises the problem-free transmission of image and sound signals.

  • ROLINE GOLD cable with gold-plated contacts and metal connector housing

  • Nylon-reinforced cable coating material for improved stability

  • Max. resolution of 1920 x 1080 pixels

  • Open for future 3D video systems

  • High-speed HDMI with Ethernet channel

  • Audio return channel for signal transmission to the audio/video receiver

  • Cable with HDMI plug that can be rotated 180° horizontally and 90° vertically, for connection in awkward locations




Manufacturer : ROLINE
Factory number : 11.88.5507
Package weight : 0.218 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts, metal housing
    • Colour
    • Black/gold
    • Design
    • Nylon case, 1x 360° and 180° rotatable
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 2.00 m
Datasheet/manual