reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE PI1100-030 :: HDMI extension - PureInstall series / 3.00 m

Item-No.: PURE PI1100-030
€17,90
Category of goods: 0


PURE PI1100-030

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI extension
    • Assembly
    • Plug/socket
    • Material
    • Gold-plated contacts
    • Colour
    • Black
  • Specials
    • Specification
    • High-speed HDMI™
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Connection cable length
    • 3.00 m
  • Packaging
    • Packaging
    • Loose

The High Speed HDMI extension cable PI1100 in the PureInstall series allows a simple and high-quality extension of two HDMI cables. Ideal for extending an existing HDMI cable.

Features
• High Speed HDMI for 3D and HDTV resolutions up to 4k (2160p)
• Integrated Ethernet channel for 100 MBit network transmission via HDMI
• High-purity tin-plated OFC copper conductors and 3x shielding for optimum transmission quality
• Innovative Secure Lock System™ for HDMI connections
• Particularly suitable for professional applications and installations
• Current HDMI version (for v1.4 with 3D, HEAC, ARC, Deep Color and x.v.Color™)
• 100% tested for professional AV applications.
• Length: 3.00 m



Manufacturer : PURELINK
Factory number : PI1100-030
Package weight : 0.211 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI extension
    • Assembly
    • Plug/socket
    • Material
    • Gold-plated contacts
    • Colour
    • Black
  • Specials
    • Specification
    • High-speed HDMI™
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Connection cable length
    • 3.00 m
  • Packaging
    • Packaging
    • Loose
Datasheet/manual