reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE CS1000-010 :: HDMI cable - cinema series 1.00 m

Item-No.: PURE CS1000-010
Cable length:

€9,90
Category of goods: 0

PURE CS1000-010

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts, solid metal plug
    • Colour
    • Black
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 1.00 m

PureLink® - cinema series - High Speed HDMI cable with Ethernet channel
• 24-carat gold-plated precision plug contacts
• Current HDMI version (for v1.4 with 3D, HEAC, ARC, Deep Color and x.v.Color™)
• HDMI A plug to HDMI A plug
• Cinema cable (high-purity silver-plated OFC copper)
• Triple shielded
• Colour: black
• Length: 1.00 m



Manufacturer : PURELINK
Factory number : CS1000-010
Package weight : 0.095 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts, solid metal plug
    • Colour
    • Black
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 1.00 m
Datasheet/manual