reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83132 :: HDMI with Ethernet A plug > mini C plug, slim 1.0 m

Item-No.: DELOCK 83132
€5,80
Category of goods: 0

DELOCK 83132

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Black
    • Design
    • Slim cable
  • Specials
    • Specification
    • High-speed HDMI™
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-C 19-pin plug
  • Measures
    • Cable length
    • 1.00 m
    • Ø
    • 4 mm
  • Packaging
    • Packaging
    • Blister

HDMI with Ethernet slim cable A plug > mini C plug - diameter only approx. 4 mm

This Delock high-speed HDMI with Ethernet cable provides fast data transfer and audio/video/Ethernet connection in one. This means you can connect your mobile phone to a monitor or TV, for example. The HDMI-A connector is also backwards compatible with previous versions so it can be used to connect your existing devices. Thanks to its very narrow diameter, the cable can be easily stored away and is particularly suitable for mobile use.

Special feature
• Slim cable - diameter approx. 4 mm

Technical data
• High-speed HDMI with Ethernet (HEC)
• Connectors: HDMI-A 19-pin plug > micro HDMI-C 19-pin plug
• Wire gauge: AWG 34
• Cable diameter: approx. 3.8 mm
• Gold-plated contacts
• Data transfer rates of up to 10.2 Gb/s
• 3D support up to 1080p in two video streams, each with 60 frames per second
• Refresh rate of up to 120 Hz
• Includes the new audio return channel (ARC)
• Uses new extended colour spaces to display digital photos
• Supports Dolby® TrueHD and DTS-HD Master Audio™
• For more vivid and natural colours



Manufacturer : DELOCK
Factory number : 83132
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Black
    • Design
    • Slim cable
  • Specials
    • Specification
    • High-speed HDMI™
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-C 19-pin plug
  • Measures
    • Cable length
    • 1.00 m
    • Ø
    • 4 mm
  • Packaging
    • Packaging
    • Blister
Datasheet/manual